RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD07470RL

DigiKey Part Number
13-RP0603BRD07470RLTR-ND - Tape & Reel (TR)
13-RP0603BRD07470RLCT-ND - Cut Tape (CT)
13-RP0603BRD07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD07470RL
Description
RES 470 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,092
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.09200$10.92
25$1.03440$25.86
50$0.98040$49.02
100$0.85890$85.89
250$0.73700$184.25
500$0.65326$326.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.60302$3,015.10
10,000$0.57789$5,778.90
15,000$0.52345$7,851.75
25,000$0.46901$11,725.25
35,000$0.46161$16,156.35
125,000$0.46113$57,641.25
Manufacturers Standard Package