RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD073KL

DigiKey Part Number
YAG1657TR-ND - Tape & Reel (TR)
YAG1657CT-ND - Cut Tape (CT)
YAG1657DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD073KL
Description
RES SMD 3K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD073KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,261
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.52200$5.22
25$0.48640$12.16
50$0.46020$23.01
100$0.43480$43.48
250$0.40336$100.84
500$0.38150$190.75
1,000$0.36158$361.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32218$1,610.90
10,000$0.30807$3,080.70
15,000$0.30056$4,508.40
25,000$0.29184$7,296.00
35,000$0.28652$10,028.20
50,000$0.28124$14,062.00
60,000$0.27868$16,720.80
120,000$0.26971$32,365.20
125,000$0.26922$33,652.50
Manufacturers Standard Package