
RT0603BRD0727RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD0727RLTR-ND - Tape & Reel (TR) 13-RT0603BRD0727RLCT-ND - Cut Tape (CT) 13-RT0603BRD0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0727RL |
Description | RES SMD 27 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0727RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.68520 | $17.13 |
| 50 | $0.64940 | $32.47 |
| 100 | $0.57840 | $57.84 |
| 250 | $0.50780 | $126.95 |
| 500 | $0.36158 | $180.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32455 | $1,622.75 |
| 10,000 | $0.27462 | $2,746.20 |
| 15,000 | $0.26971 | $4,045.65 |
| 25,000 | $0.26922 | $6,730.50 |

