
RT0603BRD0724R9L | |
|---|---|
DigiKey Part Number | YAG4511TR-ND - Tape & Reel (TR) YAG4511CT-ND - Cut Tape (CT) YAG4511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0724R9L |
Description | RES SMD 24.9 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0724R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.74200 | $7.42 |
| 25 | $0.61680 | $15.42 |
| 50 | $0.49120 | $24.56 |
| 100 | $0.43240 | $43.24 |
| 250 | $0.37464 | $93.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31622 | $1,581.10 |
| 10,000 | $0.28653 | $2,865.30 |
| 15,000 | $0.28124 | $4,218.60 |
| 25,000 | $0.27867 | $6,966.75 |
| 120,000 | $0.26971 | $32,365.20 |
| 125,000 | $0.26922 | $33,652.50 |

