
RT0603BRD07215RL | |
---|---|
DigiKey Part Number | YAG1584TR-ND - Tape & Reel (TR) YAG1584CT-ND - Cut Tape (CT) YAG1584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07215RL |
Description | RES SMD 215 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07215RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.57600 | $5.76 |
25 | $0.54680 | $13.67 |
50 | $0.51200 | $25.60 |
100 | $0.45770 | $45.77 |
250 | $0.40304 | $100.76 |
500 | $0.36106 | $180.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27709 | $1,385.45 |
10,000 | $0.26869 | $2,686.90 |