
RT0603BRD07210KL | |
|---|---|
DigiKey Part Number  | YAG4501TR-ND - Tape & Reel (TR) YAG4501CT-ND - Cut Tape (CT) YAG4501DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0603BRD07210KL  | 
Description  | RES SMD 210K OHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 210 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0603BRD07210KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.66900 | $6.69 | 
| 25 | $0.59400 | $14.85 | 
| 50 | $0.52380 | $26.19 | 
| 100 | $0.49110 | $49.11 | 
| 250 | $0.45784 | $114.46 | 
| 500 | $0.36158 | $180.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.29958 | $1,497.90 | 
| 10,000 | $0.26629 | $2,662.90 | 

