
RT0603BRD07210KL | |
|---|---|
DigiKey Part Number | YAG4501TR-ND - Tape & Reel (TR) YAG4501CT-ND - Cut Tape (CT) YAG4501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07210KL |
Description | RES SMD 210K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07210KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.66900 | $6.69 |
| 25 | $0.59400 | $14.85 |
| 50 | $0.52380 | $26.19 |
| 100 | $0.49110 | $49.11 |
| 250 | $0.45784 | $114.46 |
| 500 | $0.36158 | $180.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29958 | $1,497.90 |
| 10,000 | $0.26629 | $2,662.90 |

