
RT0603BRD07191RL | |
---|---|
DigiKey Part Number | YAG4487TR-ND - Tape & Reel (TR) YAG4487CT-ND - Cut Tape (CT) YAG4487DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07191RL |
Description | RES SMD 191 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07191RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.72700 | $7.27 |
25 | $0.68600 | $17.15 |
50 | $0.65020 | $32.51 |
100 | $0.57920 | $57.92 |
250 | $0.50844 | $127.11 |
500 | $0.36206 | $181.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39162 | $1,958.10 |
10,000 | $0.30095 | $3,009.50 |
25,000 | $0.29221 | $7,305.25 |
35,000 | $0.28689 | $10,041.15 |
50,000 | $0.28160 | $14,080.00 |
60,000 | $0.27904 | $16,742.40 |
120,000 | $0.27006 | $32,407.20 |
125,000 | $0.26956 | $33,695.00 |