RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRB0712K1L

DigiKey Part Number
13-RT0603BRB0712K1LTR-ND - Tape & Reel (TR)
13-RT0603BRB0712K1LCT-ND - Cut Tape (CT)
13-RT0603BRB0712K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRB0712K1L
Description
RES SMD 12.1KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRB0712K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.17000$4.17
10$2.05900$20.59
25$1.80040$45.01
50$1.54240$77.12
100$1.47450$147.45
250$1.40800$352.00
500$1.39298$696.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.35818$6,790.90
10,000$1.32485$13,248.50
15,000$1.29152$19,372.80
25,000$1.25819$31,454.75
Manufacturers Standard Package