RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD07931RL

DigiKey Part Number
311-2211-2-ND - Tape & Reel (TR)
311-2211-1-ND - Cut Tape (CT)
311-2211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD07931RL
Description
RES SMD 931 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
931 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD07931RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,124
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44100$4.41
25$0.41160$10.29
50$0.38880$19.44
100$0.36680$36.68
250$0.34048$85.12
500$0.32218$161.09
1,000$0.30511$305.11
5,000$0.27155$1,357.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25951$2,595.10
20,000$0.24880$4,976.00
30,000$0.24312$7,293.60
50,000$0.23654$11,827.00
70,000$0.23254$16,277.80
100,000$0.22857$22,857.00
120,000$0.22665$27,198.00
240,000$0.22100$53,040.00
Manufacturers Standard Package