RT0402DRD074K99L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 41,899
Unit Price: $0.83000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.31562
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.26683
Datasheet

Direct


Susumu
In Stock: 11,750
Unit Price: $0.83000
Datasheet

Direct


Susumu
In Stock: 84,252
Unit Price: $0.83000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 26,082
Unit Price: $2.07000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.83000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.65467
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.47584
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.23792
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.53691
Datasheet

Upgrade


Susumu
In Stock: 83,748
Unit Price: $1.16000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.25076
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,213
Unit Price: $6.29000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.86612
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD074K99L

DigiKey Part Number
311-2192-2-ND - Tape & Reel (TR)
311-2192-1-ND - Cut Tape (CT)
311-2192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD074K99L
Description
RES SMD 4.99KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD074K99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.59900$5.99
25$0.58120$14.53
50$0.56160$28.08
100$0.51070$51.07
250$0.46080$115.20
500$0.37688$188.44
1,000$0.26801$268.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26084$2,608.40
20,000$0.25007$5,001.40
30,000$0.24437$7,331.10
50,000$0.23775$11,887.50
70,000$0.23373$16,361.10
100,000$0.22975$22,975.00
120,000$0.22781$27,337.20
240,000$0.22213$53,311.20
Manufacturers Standard Package