RT0402DRD07432RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 28,086
Unit Price: $1.31000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.31177
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.26357
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.11769
Datasheet

Direct


Susumu
In Stock: 11,150
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4,800
Unit Price: $2.37000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 11,349
Unit Price: $0.82000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.50448
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.44560
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.22280
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.49372
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.55925
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.22328
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $7.78146
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD07432RL

DigiKey Part Number
311-2184-2-ND - Tape & Reel (TR)
311-2184-1-ND - Cut Tape (CT)
311-2184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD07432RL
Description
RES SMD 432 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
432 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD07432RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44100$4.41
25$0.41160$10.29
50$0.38880$19.44
100$0.36680$36.68
250$0.34048$85.12
500$0.32218$161.09
1,000$0.30511$305.11
5,000$0.27155$1,357.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25951$2,595.10
Manufacturers Standard Package