
RT0402DRD0740K2L | |
|---|---|
DigiKey Part Number | 311-2182-2-ND - Tape & Reel (TR) 311-2182-1-ND - Cut Tape (CT) 311-2182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0740K2L |
Description | RES SMD 40.2KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0740K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.39520 | $9.88 |
| 50 | $0.38400 | $19.20 |
| 100 | $0.34150 | $34.15 |
| 250 | $0.29996 | $74.99 |
| 500 | $0.27154 | $135.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23331 | $2,333.10 |
| 20,000 | $0.22857 | $4,571.40 |
| 30,000 | $0.22665 | $6,799.50 |
| 50,000 | $0.22100 | $11,050.00 |

