
RT0402DRD0729K4L | |
---|---|
DigiKey Part Number | 311-2163-2-ND - Tape & Reel (TR) 311-2163-1-ND - Cut Tape (CT) 311-2163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0729K4L |
Description | RES SMD 29.4KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0729K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.96100 | $9.61 |
25 | $0.87360 | $21.84 |
50 | $0.78660 | $39.33 |
100 | $0.72830 | $72.83 |
250 | $0.67000 | $167.50 |
500 | $0.60302 | $301.51 |
1,000 | $0.27293 | $272.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23451 | $2,345.10 |