RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0713K3L

DigiKey Part Number
311-2141-2-ND - Tape & Reel (TR)
311-2141-1-ND - Cut Tape (CT)
311-2141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0713K3L
Description
RES SMD 13.3KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0713K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,169
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44100$4.41
25$0.41120$10.28
50$0.38840$19.42
100$0.36630$36.63
250$0.34004$85.01
500$0.32178$160.89
1,000$0.30472$304.72
5,000$0.27120$1,356.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25917$2,591.70
20,000$0.24848$4,969.60
30,000$0.24280$7,284.00
50,000$0.23623$11,811.50
70,000$0.23224$16,256.80
100,000$0.22828$22,828.00
120,000$0.22636$27,163.20
240,000$0.22071$52,970.40
Manufacturers Standard Package