
RT0402BRE077K5L | |
---|---|
DigiKey Part Number | 13-RT0402BRE077K5LTR-ND - Tape & Reel (TR) 13-RT0402BRE077K5LCT-ND - Cut Tape (CT) 13-RT0402BRE077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE077K5L |
Description | RES SMD 7.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE077K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.86600 | $8.66 |
25 | $0.82360 | $20.59 |
50 | $0.78260 | $39.13 |
100 | $0.70010 | $70.01 |
250 | $0.61660 | $154.15 |
500 | $0.54994 | $274.97 |
1,000 | $0.37283 | $372.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.48328 | $4,832.80 |
20,000 | $0.34242 | $6,848.40 |
30,000 | $0.33485 | $10,045.50 |
50,000 | $0.32609 | $16,304.50 |
70,000 | $0.32077 | $22,453.90 |
100,000 | $0.31549 | $31,549.00 |
120,000 | $0.31294 | $37,552.80 |
240,000 | $0.30861 | $74,066.40 |