
RT0402BRE0747K5L | |
|---|---|
DigiKey Part Number | YAG4390TR-ND - Tape & Reel (TR) YAG4390CT-ND - Cut Tape (CT) YAG4390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0747K5L |
Description | RES SMD 47.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0747K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.60500 | $6.05 |
| 25 | $0.56200 | $14.05 |
| 50 | $0.53100 | $26.55 |
| 100 | $0.50240 | $50.24 |
| 250 | $0.46596 | $116.49 |
| 500 | $0.44096 | $220.48 |
| 1,000 | $0.41801 | $418.01 |
| 5,000 | $0.37287 | $1,864.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35672 | $3,567.20 |
| 20,000 | $0.34242 | $6,848.40 |
| 30,000 | $0.33485 | $10,045.50 |
| 50,000 | $0.32609 | $16,304.50 |
| 70,000 | $0.32077 | $22,453.90 |
| 100,000 | $0.31549 | $31,549.00 |
| 120,000 | $0.31294 | $37,552.80 |
| 240,000 | $0.30861 | $74,066.40 |

