
RT0402BRE07240RL | |
---|---|
DigiKey Part Number | YAG4359TR-ND - Tape & Reel (TR) YAG4359CT-ND - Cut Tape (CT) YAG4359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE07240RL |
Description | RES SMD 240 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE07240RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.85400 | $8.54 |
25 | $0.81120 | $20.28 |
50 | $0.77020 | $38.51 |
100 | $0.68640 | $68.64 |
250 | $0.60300 | $150.75 |
500 | $0.53602 | $268.01 |
1,000 | $0.37475 | $374.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38526 | $3,852.60 |
20,000 | $0.34418 | $6,883.60 |
30,000 | $0.33657 | $10,097.10 |
50,000 | $0.32776 | $16,388.00 |
70,000 | $0.32242 | $22,569.40 |
100,000 | $0.31711 | $31,711.00 |
120,000 | $0.31454 | $37,744.80 |
240,000 | $0.31020 | $74,448.00 |