
RT0402BRD0791RL | |
|---|---|
DigiKey Part Number | YAG1492TR-ND - Tape & Reel (TR) YAG1492CT-ND - Cut Tape (CT) YAG1492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0791RL |
Description | RES SMD 91 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0791RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.60500 | $6.05 |
| 25 | $0.56200 | $14.05 |
| 50 | $0.53260 | $26.63 |
| 100 | $0.50240 | $50.24 |
| 250 | $0.46628 | $116.57 |
| 500 | $0.44128 | $220.64 |
| 1,000 | $0.41825 | $418.25 |
| 5,000 | $0.37311 | $1,865.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35696 | $3,569.60 |
| 20,000 | $0.34264 | $6,852.80 |
| 30,000 | $0.33507 | $10,052.10 |
| 50,000 | $0.32630 | $16,315.00 |
| 70,000 | $0.32098 | $22,468.60 |
| 100,000 | $0.31570 | $31,570.00 |
| 120,000 | $0.31314 | $37,576.80 |
| 240,000 | $0.30882 | $74,116.80 |






