
RT0402BRD0786K6L | |
---|---|
DigiKey Part Number | 13-RT0402BRD0786K6LTR-ND - Tape & Reel (TR) 13-RT0402BRD0786K6LCT-ND - Cut Tape (CT) 13-RT0402BRD0786K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0786K6L |
Description | RES SMD 86.6KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0786K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.67800 | $6.78 |
25 | $0.63400 | $15.85 |
50 | $0.59140 | $29.57 |
100 | $0.51630 | $51.63 |
250 | $0.44176 | $110.44 |
500 | $0.38328 | $191.64 |
1,000 | $0.37308 | $373.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32496 | $3,249.60 |
20,000 | $0.31315 | $6,263.00 |
30,000 | $0.30882 | $9,264.60 |