
RT0402BRD076K81L | |
|---|---|
DigiKey Part Number | YAG4304TR-ND - Tape & Reel (TR) YAG4304CT-ND - Cut Tape (CT) YAG4304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD076K81L |
Description | RES SMD 6.81KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD076K81L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.68500 | $6.85 |
| 25 | $0.61680 | $15.42 |
| 50 | $0.54980 | $27.49 |
| 100 | $0.50750 | $50.75 |
| 250 | $0.46600 | $116.50 |
| 500 | $0.39944 | $199.72 |
| 1,000 | $0.37260 | $372.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37448 | $3,744.80 |
| 20,000 | $0.34119 | $6,823.80 |
| 30,000 | $0.31274 | $9,382.20 |
| 50,000 | $0.30842 | $15,421.00 |

