
| RT0402BRD0730KL | |
|---|---|
| DigiKey Part Number | YAG1409TR-ND - Tape & Reel (TR) YAG1409CT-ND - Cut Tape (CT) YAG1409DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0402BRD0730KL | 
| Description | RES SMD 30K OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 30 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0402BRD0730KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.60400 | $6.04 | 
| 25 | $0.56120 | $14.03 | 
| 50 | $0.53200 | $26.60 | 
| 100 | $0.50170 | $50.17 | 
| 250 | $0.46568 | $116.42 | 
| 500 | $0.44072 | $220.36 | 
| 1,000 | $0.41772 | $417.72 | 
| 5,000 | $0.37263 | $1,863.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.35650 | $3,565.00 | 
| 20,000 | $0.34220 | $6,844.00 | 
| 30,000 | $0.33464 | $10,039.20 | 
| 50,000 | $0.32588 | $16,294.00 | 
| 70,000 | $0.32057 | $22,439.90 | 
| 100,000 | $0.31530 | $31,530.00 | 
| 120,000 | $0.31274 | $37,528.80 | 
| 240,000 | $0.30842 | $74,020.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China