
RT0402BRD072K2L | |
|---|---|
DigiKey Part Number  | YAG1402TR-ND - Tape & Reel (TR) YAG1402CT-ND - Cut Tape (CT) YAG1402DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0402BRD072K2L  | 
Description  | RES SMD 2.2K OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0402BRD072K2L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.60400 | $6.04 | 
| 25 | $0.56120 | $14.03 | 
| 50 | $0.53200 | $26.60 | 
| 100 | $0.50170 | $50.17 | 
| 250 | $0.46568 | $116.42 | 
| 500 | $0.44072 | $220.36 | 
| 1,000 | $0.41772 | $417.72 | 
| 5,000 | $0.37263 | $1,863.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.35650 | $3,565.00 | 
| 20,000 | $0.34220 | $6,844.00 | 
| 30,000 | $0.33464 | $10,039.20 | 
| 50,000 | $0.32588 | $16,294.00 | 
| 70,000 | $0.32057 | $22,439.90 | 
| 100,000 | $0.31530 | $31,530.00 | 
| 120,000 | $0.31274 | $37,528.80 | 
| 240,000 | $0.30842 | $74,020.80 | 

