RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD072K2L

DigiKey Part Number
YAG1402TR-ND - Tape & Reel (TR)
YAG1402CT-ND - Cut Tape (CT)
YAG1402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD072K2L
Description
RES SMD 2.2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD072K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,632
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.60400$6.04
25$0.56120$14.03
50$0.53200$26.60
100$0.50170$50.17
250$0.46568$116.42
500$0.44072$220.36
1,000$0.41772$417.72
5,000$0.37263$1,863.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35650$3,565.00
20,000$0.34220$6,844.00
30,000$0.33464$10,039.20
50,000$0.32588$16,294.00
70,000$0.32057$22,439.90
100,000$0.31530$31,530.00
120,000$0.31274$37,528.80
240,000$0.30842$74,020.80
Manufacturers Standard Package