
RT0402BRD071K4L | |
---|---|
DigiKey Part Number | YAG1379TR-ND - Tape & Reel (TR) YAG1379CT-ND - Cut Tape (CT) YAG1379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD071K4L |
Description | RES SMD 1.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD071K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.45200 | $4.52 |
25 | $0.43040 | $10.76 |
50 | $0.41060 | $20.53 |
100 | $0.40230 | $40.23 |
250 | $0.39380 | $98.45 |
500 | $0.38526 | $192.63 |
1,000 | $0.37500 | $375.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34338 | $3,433.80 |
20,000 | $0.32798 | $6,559.60 |
30,000 | $0.32263 | $9,678.90 |
100,000 | $0.31733 | $31,733.00 |
120,000 | $0.31475 | $37,770.00 |
240,000 | $0.31041 | $74,498.40 |