
RT0402BRD0715K8L | |
|---|---|
DigiKey Part Number | YAG4178TR-ND - Tape & Reel (TR) YAG4178CT-ND - Cut Tape (CT) YAG4178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0715K8L |
Description | RES SMD 15.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0715K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.67880 | $16.97 |
| 50 | $0.59060 | $29.53 |
| 100 | $0.55720 | $55.72 |
| 250 | $0.52444 | $131.11 |
| 500 | $0.38280 | $191.40 |
| 1,000 | $0.37260 | $372.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32455 | $3,245.50 |
| 20,000 | $0.32057 | $6,411.40 |
| 30,000 | $0.31530 | $9,459.00 |
| 50,000 | $0.31274 | $15,637.00 |
| 240,000 | $0.30842 | $74,020.80 |

