
RT0402BRD0715K4L | |
|---|---|
DigiKey Part Number | YAG4177TR-ND - Tape & Reel (TR) YAG4177CT-ND - Cut Tape (CT) YAG4177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0715K4L |
Description | RES SMD 15.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0715K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.56120 | $14.03 |
| 50 | $0.48300 | $24.15 |
| 100 | $0.45770 | $45.77 |
| 250 | $0.43272 | $108.18 |
| 500 | $0.42440 | $212.20 |
| 1,000 | $0.37260 | $372.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37448 | $3,744.80 |
| 20,000 | $0.31530 | $6,306.00 |
| 30,000 | $0.31274 | $9,382.20 |
| 50,000 | $0.30842 | $15,421.00 |

