
RT0402BRB0720KL | |
---|---|
DigiKey Part Number | 13-RT0402BRB0720KLTR-ND - Tape & Reel (TR) 13-RT0402BRB0720KLCT-ND - Cut Tape (CT) 13-RT0402BRB0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB0720KL |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB0720KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.91700 | $39.17 |
25 | $2.63720 | $65.93 |
50 | $2.38780 | $119.39 |
100 | $2.23590 | $223.59 |
250 | $2.08560 | $521.40 |
500 | $1.95980 | $979.90 |
1,000 | $1.87038 | $1,870.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.90118 | $19,011.80 |
20,000 | $1.68342 | $33,668.40 |