
| RSF5SSJR-73-330R | |
|---|---|
| DigiKey Part Number | RSF5SSJR-73-330R-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RSF5SSJR-73-330R | 
| Description | RES 330 OHM 5% 5W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Proof, Safety | |
| Temperature Coefficient | ±300ppm/°C | |
| Operating Temperature | -55°C ~ 235°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.96597 | $4,829.85 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China