
RSF3WSJT-73-7K5 | |
---|---|
DigiKey Part Number | 13-RSF3WSJT-73-7K5CT-ND - Cut Tape (CT) 13-RSF3WSJT-73-7K5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF3WSJT-73-7K5 |
Description | RES 7.5K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.64200 | $16.42 |
25 | $1.38920 | $34.73 |
50 | $1.23000 | $61.50 |
100 | $1.09370 | $109.37 |
250 | $0.94360 | $235.90 |
500 | $0.84984 | $424.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.77011 | $770.11 |
2,000 | $0.70229 | $1,404.58 |
3,000 | $0.66744 | $2,002.32 |
5,000 | $0.62803 | $3,140.15 |
7,000 | $0.60454 | $4,231.78 |
10,000 | $0.58158 | $5,815.80 |
12,000 | $0.57057 | $6,846.84 |
24,000 | $0.53277 | $12,786.48 |
25,000 | $0.53073 | $13,268.25 |