27k Ohm Axial 5% RSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF3WSJT-73-27K

DigiKey Part Number
13-RSF3WSJT-73-27KCT-ND - Cut Tape (CT)
13-RSF3WSJT-73-27KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF3WSJT-73-27K
Description
RES 27K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.63400$16.34
25$1.38200$34.55
50$1.22380$61.19
100$1.08810$108.81
250$0.93880$234.70
500$0.84550$422.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.76617$766.17
2,000$0.69870$1,397.40
3,000$0.66403$1,992.09
5,000$0.62481$3,124.05
7,000$0.60145$4,210.15
10,000$0.57860$5,786.00
12,000$0.56765$6,811.80
24,000$0.53004$12,720.96
25,000$0.52801$13,200.25
Manufacturers Standard Package