
RSF2WSJT-73-56R | |
---|---|
DigiKey Part Number | 13-RSF2WSJT-73-56RCT-ND - Cut Tape (CT) 13-RSF2WSJT-73-56RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF2WSJT-73-56R |
Description | RES 56 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.04300 | $10.43 |
25 | $0.88040 | $22.01 |
50 | $0.77520 | $38.76 |
100 | $0.68730 | $68.73 |
250 | $0.58988 | $147.47 |
500 | $0.52896 | $264.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47714 | $477.14 |
2,000 | $0.43305 | $866.10 |
3,000 | $0.41039 | $1,231.17 |
5,000 | $0.38473 | $1,923.65 |
7,000 | $0.36945 | $2,586.15 |
10,000 | $0.35452 | $3,545.20 |
12,000 | $0.34735 | $4,168.20 |
24,000 | $0.32276 | $7,746.24 |
25,000 | $0.32143 | $8,035.75 |