
RSF200JR-73-680R | |
---|---|
DigiKey Part Number | 13-RSF200JR-73-680RTR-ND - Tape & Reel (TR) 13-RSF200JR-73-680RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-680R |
Description | RES 680 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JR-73-680R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.38100 | $13.81 |
25 | $1.16320 | $29.08 |
50 | $1.02600 | $51.30 |
100 | $0.91170 | $91.17 |
250 | $0.78520 | $196.30 |
500 | $0.70580 | $352.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63849 | $638.49 |
2,000 | $0.58119 | $1,162.38 |
3,000 | $0.55176 | $1,655.28 |
5,000 | $0.51845 | $2,592.25 |
7,000 | $0.49860 | $3,490.20 |
10,000 | $0.47921 | $4,792.10 |
12,000 | $0.46990 | $5,638.80 |
24,000 | $0.43796 | $10,511.04 |
25,000 | $0.43624 | $10,906.00 |