
| RSF1WSJT-52-10K | |
|---|---|
| DigiKey Part Number | 13-RSF1WSJT-52-10KCT-ND - Cut Tape (CT) 13-RSF1WSJT-52-10KTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | RSF1WSJT-52-10K | 
| Description | RES 10K OHM 5% 1W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Proof, Safety | |
| Temperature Coefficient | ±300ppm/°C | |
| Operating Temperature | -55°C ~ 235°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.74200 | $7.42 | 
| 25 | $0.62320 | $15.58 | 
| 50 | $0.54820 | $27.41 | 
| 100 | $0.48460 | $48.46 | 
| 250 | $0.41476 | $103.69 | 
| 500 | $0.37072 | $185.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.33319 | $333.19 | 
| 2,000 | $0.30138 | $602.76 | 
| 3,000 | $0.28503 | $855.09 | 
| 5,000 | $0.26651 | $1,332.55 | 
| 7,000 | $0.25545 | $1,788.15 | 
| 10,000 | $0.24467 | $2,446.70 | 
| 12,000 | $0.23949 | $2,873.88 | 
| 24,000 | $0.22172 | $5,321.28 | 
| 25,000 | $0.22076 | $5,519.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China