10k Ohm Axial 5% RSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1WSJT-52-10K

DigiKey Part Number
13-RSF1WSJT-52-10KCT-ND - Cut Tape (CT)
13-RSF1WSJT-52-10KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF1WSJT-52-10K
Description
RES 10K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,552
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.74200$7.42
25$0.62320$15.58
50$0.54820$27.41
100$0.48460$48.46
250$0.41476$103.69
500$0.37072$185.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.33319$333.19
2,000$0.30138$602.76
3,000$0.28503$855.09
5,000$0.26651$1,332.55
7,000$0.25545$1,788.15
10,000$0.24467$2,446.70
12,000$0.23949$2,873.88
24,000$0.22172$5,321.28
25,000$0.22076$5,519.00
Manufacturers Standard Package