100 Ohm Axial 5% RSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1WSJR-52-100R

DigiKey Part Number
13-RSF1WSJR-52-100RTR-ND - Tape & Reel (TR)
13-RSF1WSJR-52-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF1WSJR-52-100R
Description
RES 100 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,833
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.74300$7.43
25$0.62400$15.60
50$0.54900$27.45
100$0.48520$48.52
250$0.41532$103.83
500$0.37120$185.60
1,000$0.33362$333.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.29255$731.37
5,000$0.26685$1,334.25
7,500$0.25362$1,902.15
12,500$0.23867$2,983.38
17,500$0.22976$4,020.80
25,000$0.22105$5,526.25
30,000$0.21687$6,506.10
60,000$0.20253$12,151.80
62,500$0.20176$12,610.00
Manufacturers Standard Package