
RSF100JT-73-100K | |
|---|---|
DigiKey Part Number  | 13-RSF100JT-73-100KCT-ND - Cut Tape (CT) 13-RSF100JT-73-100KTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | RSF100JT-73-100K  | 
Description  | RES 100K OHM 5% 1W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RSF100JT-73-100K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Proof, Safety  | |
Temperature Coefficient  | ±300ppm/°C  | |
Operating Temperature  | -55°C ~ 235°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.177" Dia x 0.453" L (4.50mm x 11.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.94600 | $9.46 | 
| 25 | $0.79960 | $19.99 | 
| 50 | $0.70320 | $35.16 | 
| 100 | $0.62250 | $62.25 | 
| 250 | $0.53420 | $133.55 | 
| 500 | $0.47858 | $239.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.43126 | $431.26 | 
| 2,000 | $0.39108 | $782.16 | 
| 3,000 | $0.37040 | $1,111.20 | 
| 5,000 | $0.34701 | $1,735.05 | 
| 7,000 | $0.33306 | $2,331.42 | 
| 10,000 | $0.31944 | $3,194.40 | 
| 12,000 | $0.31290 | $3,754.80 | 
| 24,000 | $0.29046 | $6,971.04 | 
| 25,000 | $0.28925 | $7,231.25 | 

