
RSF100JR-73-820R | |
---|---|
DigiKey Part Number | 13-RSF100JR-73-820RTR-ND - Tape & Reel (TR) 13-RSF100JR-73-820RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-820R |
Description | RES 820 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.94800 | $9.48 |
25 | $0.80040 | $20.01 |
50 | $0.70420 | $35.21 |
100 | $0.62330 | $62.33 |
250 | $0.53492 | $133.73 |
500 | $0.47920 | $239.60 |
1,000 | $0.43181 | $431.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39158 | $783.16 |
4,000 | $0.35733 | $1,429.32 |
6,000 | $0.33975 | $2,038.50 |
10,000 | $0.31985 | $3,198.50 |
14,000 | $0.30798 | $4,311.72 |
20,000 | $0.29640 | $5,928.00 |
24,000 | $0.29084 | $6,980.16 |
48,000 | $0.27175 | $13,044.00 |
50,000 | $0.27072 | $13,536.00 |