100 Ohm Axial 5% RSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JR-73-100R

DigiKey Part Number
13-RSF100JR-73-100RTR-ND - Tape & Reel (TR)
13-RSF100JR-73-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF100JR-73-100R
Description
RES 100 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
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
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
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
In-Stock: 12,151
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.94800$9.48
25$0.80040$20.01
50$0.70420$35.21
100$0.62330$62.33
250$0.53492$133.73
500$0.47920$239.60
1,000$0.43181$431.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39158$783.16
4,000$0.35733$1,429.32
6,000$0.33975$2,038.50
10,000$0.31985$3,198.50
14,000$0.30798$4,311.72
20,000$0.29640$5,928.00
24,000$0.29084$6,980.16
48,000$0.27175$13,044.00
50,000$0.27072$13,536.00
Manufacturers Standard Package