
RP1206BRD07287KL | |
|---|---|
DigiKey Part Number | 13-RP1206BRD07287KLTR-ND - Tape & Reel (TR) 13-RP1206BRD07287KLCT-ND - Cut Tape (CT) 13-RP1206BRD07287KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD07287KL |
Description | RES 287K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $1.69100 | $16.91 |
| 25 | $1.48040 | $37.01 |
| 50 | $1.26620 | $63.31 |
| 100 | $1.19190 | $119.19 |
| 250 | $1.11652 | $279.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91656 | $4,582.80 |
| 10,000 | $0.91063 | $9,106.30 |

