
RP0805BRD0710KL | |
---|---|
DigiKey Part Number | 13-RP0805BRD0710KLTR-ND - Tape & Reel (TR) 13-RP0805BRD0710KLCT-ND - Cut Tape (CT) 13-RP0805BRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD0710KL |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96100 | $9.61 |
25 | $0.84720 | $21.18 |
50 | $0.72920 | $36.46 |
100 | $0.69140 | $69.14 |
250 | $0.65328 | $163.32 |
500 | $0.56262 | $281.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46064 | $2,303.20 |
10,000 | $0.42714 | $4,271.40 |
15,000 | $0.42432 | $6,364.80 |
25,000 | $0.42359 | $10,589.75 |