
RP0603DRD074K7L | |
|---|---|
DigiKey Part Number | 13-RP0603DRD074K7LTR-ND - Tape & Reel (TR) 13-RP0603DRD074K7LCT-ND - Cut Tape (CT) 13-RP0603DRD074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603DRD074K7L |
Description | RES 4.7K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.57200 | $14.30 |
| 50 | $0.50000 | $25.00 |
| 100 | $0.46240 | $46.24 |
| 250 | $0.42480 | $106.20 |
| 500 | $0.36270 | $181.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29163 | $1,458.15 |
| 10,000 | $0.26664 | $2,666.40 |

