
RP0603BRD077K5L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD077K5LTR-ND - Tape & Reel (TR) 13-RP0603BRD077K5LCT-ND - Cut Tape (CT) 13-RP0603BRD077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD077K5L |
Description | RES 7.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $0.99700 | $9.97 |
| 25 | $0.87560 | $21.89 |
| 50 | $0.75000 | $37.50 |
| 100 | $0.70830 | $70.83 |
| 250 | $0.66660 | $166.65 |
| 500 | $0.60762 | $303.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46661 | $2,333.05 |
| 10,000 | $0.45925 | $4,592.50 |
| 15,000 | $0.45877 | $6,881.55 |

