
RP0603BRD073K3L | |
---|---|
DigiKey Part Number | 13-RP0603BRD073K3LTR-ND - Tape & Reel (TR) 13-RP0603BRD073K3LCT-ND - Cut Tape (CT) 13-RP0603BRD073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD073K3L |
Description | RES 3.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.88700 | $8.87 |
25 | $0.82120 | $20.53 |
50 | $0.77520 | $38.76 |
100 | $0.73240 | $73.24 |
250 | $0.67988 | $169.97 |
500 | $0.64374 | $321.87 |
1,000 | $0.61082 | $610.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54636 | $2,731.80 |
10,000 | $0.52346 | $5,234.60 |
15,000 | $0.51130 | $7,669.50 |
25,000 | $0.49722 | $12,430.50 |
35,000 | $0.48865 | $17,102.75 |
50,000 | $0.48014 | $24,007.00 |
60,000 | $0.47601 | $28,560.60 |
120,000 | $0.46161 | $55,393.20 |
125,000 | $0.46113 | $57,641.25 |