
RP0603BRD073K3L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD073K3LTR-ND - Tape & Reel (TR) 13-RP0603BRD073K3LCT-ND - Cut Tape (CT) 13-RP0603BRD073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD073K3L |
Description | RES 3.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.88100 | $8.81 |
| 25 | $0.81600 | $20.40 |
| 50 | $0.77020 | $38.51 |
| 100 | $0.72770 | $72.77 |
| 250 | $0.67552 | $168.88 |
| 500 | $0.63962 | $319.81 |
| 1,000 | $0.60691 | $606.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54287 | $2,714.35 |
| 10,000 | $0.52011 | $5,201.10 |
| 15,000 | $0.50804 | $7,620.60 |
| 25,000 | $0.49404 | $12,351.00 |
| 35,000 | $0.48552 | $16,993.20 |
| 50,000 | $0.47707 | $23,853.50 |
| 60,000 | $0.47297 | $28,378.20 |
| 120,000 | $0.45866 | $55,039.20 |
| 125,000 | $0.45818 | $57,272.50 |

