
PA1206FRF470R015L | |
---|---|
DigiKey Part Number | 13-PA1206FRF470R015LTR-ND - Tape & Reel (TR) 13-PA1206FRF470R015LCT-ND - Cut Tape (CT) 13-PA1206FRF470R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRF470R015L |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $3.81500 | $38.15 |
25 | $3.24800 | $81.20 |
50 | $2.89500 | $144.75 |
100 | $2.59280 | $259.28 |
250 | $2.26152 | $565.38 |
500 | $2.05434 | $1,027.17 |
1,000 | $1.87822 | $1,878.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45643 | $5,825.72 |
8,000 | $1.35691 | $10,855.28 |
12,000 | $1.30579 | $15,669.48 |
20,000 | $1.24797 | $24,959.40 |
28,000 | $1.21353 | $33,978.84 |
40,000 | $1.20565 | $48,226.00 |