
RP0603BRD0710KL | |
---|---|
DigiKey Part Number | 13-RP0603BRD0710KLTR-ND - Tape & Reel (TR) 13-RP0603BRD0710KLCT-ND - Cut Tape (CT) 13-RP0603BRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0710KL |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.06200 | $10.62 |
25 | $0.92480 | $23.12 |
50 | $0.79240 | $39.62 |
100 | $0.75400 | $75.40 |
250 | $0.71660 | $179.15 |
500 | $0.60762 | $303.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.64993 | $3,249.65 |
10,000 | $0.57493 | $5,749.30 |
15,000 | $0.52077 | $7,811.55 |
25,000 | $0.46661 | $11,665.25 |