
RP0402DRD0782KL | |
|---|---|
DigiKey Part Number | 13-RP0402DRD0782KLTR-ND - Tape & Reel (TR) 13-RP0402DRD0782KLCT-ND - Cut Tape (CT) 13-RP0402DRD0782KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402DRD0782KL |
Description | RES 82K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.74400 | $18.60 |
| 50 | $0.70320 | $35.16 |
| 100 | $0.66410 | $66.41 |
| 250 | $0.61644 | $154.11 |
| 500 | $0.58366 | $291.83 |
| 1,000 | $0.55372 | $553.72 |
| 5,000 | $0.49494 | $2,474.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47403 | $4,740.30 |
| 20,000 | $0.45552 | $9,110.40 |
| 30,000 | $0.44574 | $13,372.20 |
| 50,000 | $0.43443 | $21,721.50 |
| 70,000 | $0.42757 | $29,929.90 |
| 100,000 | $0.42078 | $42,078.00 |
| 120,000 | $0.41748 | $50,097.60 |

