
RP0402DRD077K5L | |
---|---|
DigiKey Part Number | 13-RP0402DRD077K5LTR-ND - Tape & Reel (TR) 13-RP0402DRD077K5LCT-ND - Cut Tape (CT) 13-RP0402DRD077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402DRD077K5L |
Description | RES 7.5K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.80100 | $8.01 |
25 | $0.74520 | $18.63 |
50 | $0.70420 | $35.21 |
100 | $0.66500 | $66.50 |
250 | $0.61724 | $154.31 |
500 | $0.58442 | $292.21 |
1,000 | $0.55443 | $554.43 |
5,000 | $0.49558 | $2,477.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.47464 | $4,746.40 |
20,000 | $0.45611 | $9,122.20 |
30,000 | $0.44631 | $13,389.30 |
50,000 | $0.43499 | $21,749.50 |
70,000 | $0.42812 | $29,968.40 |
100,000 | $0.42132 | $42,132.00 |
120,000 | $0.41802 | $50,162.40 |