RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRE07100RL

DigiKey Part Number
13-RP0402BRE07100RLTR-ND - Tape & Reel (TR)
13-RP0402BRE07100RLCT-ND - Cut Tape (CT)
13-RP0402BRE07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRE07100RL
Description
RES 100 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.88900$8.89
25$0.82240$20.56
50$0.77660$38.83
100$0.73340$73.34
250$0.68140$170.35
500$0.64518$322.59
1,000$0.61221$612.21
5,000$0.54765$2,738.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.52471$5,247.10
20,000$0.50443$10,088.60
30,000$0.49371$14,811.30
50,000$0.48133$24,066.50
70,000$0.47381$33,166.70
100,000$0.46638$46,638.00
120,000$0.46277$55,532.40
Manufacturers Standard Package